Add To Favorites
Product Overview
Digi-Key Part Number MAX1363EUB+-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1363EUB+

Description IC SYSTEM MON 12BIT 4CH 10-UMAX
Expanded Description 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1364
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 94.4k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features Selectable Address
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
  • KMR231GLFS - C&K | 401-1429-1-ND DigiKey Electronics
  • KMR231GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 3,95000
  • 401-1429-1-ND
  • ES22MCBE - C&K | CKN1815-ND DigiKey Electronics
  • ES22MCBE
  • C&K
  • SWITCH SLIDE DPST 0.4VA 20V
  • Unit Price 55,48000
  • CKN1815-ND
Additional Resources
Standard Package ? 50

07:18:32 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,61000 40,61
10 38,56400 385,64
50 38,28160 1.914,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1363EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 29,39858
Send Feedback