Add To Favorites
Product Overview
Digi-Key Part Number MAX135CWI+-ND
Quantity Available 176
Can ship immediately

Factory Stock ?: 1.975
Manufacturer

Manufacturer Part Number

MAX135CWI+

Description IC ADC 15BIT W/PRL INTRFC 28SOIC
Expanded Description 15 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX135
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 15
Sampling Rate (Per Second) 16
Number of Inputs 1
Input Type Differential
Data Interface Parallel
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Multi-Slope
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 25

14:10:31 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 99,47000 99,47
10 94,50000 945,00
50 93,89100 4.694,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX135CWI+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 90,13613
Send Feedback