Add To Favorites
Product Overview
Digi-Key Part Number MAX13432EESD+CT-ND
Quantity Available 763
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX13432EESD+T

Description IC TXRX RS422/485 500KBPS 14SO
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX13430-33E
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 15mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX13432EESD+CT

06:36:38 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,46000 35,46
10 33,41700 334,17
25 26,71960 667,99
50 25,38000 1.269,00
100 23,40600 2.340,60
250 22,20752 5.551,88
500 21,43214 10.716,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX13432EESD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.391 - Immediate
  • Unit Price: 20,80000
  • Tape & Reel (TR) ? : MAX13432EESD+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 16,07411
  • Digi-Reel® ? : MAX13432EESD+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 763 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback