Add To Favorites
Product Overview
Digi-Key Part Number MAX13082ECPA+-ND
Quantity Available 341
Can ship immediately

Factory Stock ?: 2.150
Manufacturer

Manufacturer Part Number

MAX13082ECPA+

Description IC TXRX RS485/422 8-DIP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

06:56:39 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,19000 23,19
10 22,06700 220,67
25 20,51560 512,89
50 19,88100 994,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback