Add To Favorites
Product Overview
Digi-Key Part Number MAX13081EESA+-ND
Quantity Available 281
Can ship immediately

Factory Stock ?: 1.200
Manufacturer

Manufacturer Part Number

MAX13081EESA+

Description IC TXRX RS485/RS422 8-SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

15:33:22 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,86000 20,86
10 19,81700 198,17
25 18,48000 462,00
50 17,85000 892,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13081EESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,13600
Send Feedback