Add To Favorites
Product Overview
Digi-Key Part Number MAX13036ATI+-ND
Quantity Available 647
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX13036ATI+

Description IC CONTACT MONITOR AUTO 28-TQFN
Expanded Description Automotive Interface 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Automotive
Interface SPI Serial
Voltage - Supply 6 V ~ 26 V
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 60

20:20:43 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,91000 49,91
10 47,44700 474,47
25 34,61560 865,39
50 32,85300 1.642,65
100 23,05350 2.305,35
250 22,84228 5.710,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13036ATI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,38761
Send Feedback