Add To Favorites
Product Overview
Digi-Key Part Number MAX13030EETE+-ND
Quantity Available 215
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX13030EETE+

Description IC LEVEL TRANS 6CH 16TQFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 6
Voltage - VCCA 1.62 V ~ 3.2 V
Voltage - VCCB 2.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

06:26:16 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,02000 34,02
10 32,34000 323,40
25 30,10000 752,50
50 29,75000 1.487,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13030EETE+TTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 27,93168
Send Feedback