Add To Favorites
Product Overview
Digi-Key Part Number MAX1270ACAI+-ND
Quantity Available 162
Can ship immediately

Factory Stock ?: 3.864
Manufacturer

Manufacturer Part Number

MAX1270ACAI+

Description IC ADC 12BIT SERIAL 28-SSOP
Expanded Description Data Acquisition System (DAS), ADC 12 bit 110k MICROWIRE™, QSPI™, Serial, SPI™ 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Resolution (Bits) 12 b
Sampling Rate (Per Second) 110k
Data Interface MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

12:54:49 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 153,62000 153,62
10 145,93500 1.459,35
50 145,01860 7.250,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1270ACAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 113,36407
Send Feedback