Add To Favorites
Product Overview
Digi-Key Part Number MAX1220BETX+-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX1220BETX+

Description IC ADC/DAC 12BIT 36-TQFN
Expanded Description ADC, DAC 12 bit 225k Serial 36-TQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type ADC, DAC
Resolution (Bits) 12 b
Sampling Rate (Per Second) 225k
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-TQFN (6x6)
 
Additional Resources
Standard Package ? 50

15:40:48 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 152,88000 152,88
10 145,25000 1.452,50
50 144,20000 7.210,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback