Add To Favorites
Product Overview
Digi-Key Part Number MAX11205BEUB+-ND
Quantity Available 159
Can ship immediately

Factory Stock ?: 10.350
Manufacturer

Manufacturer Part Number

MAX11205BEUB+

Description IC ADC 16BIT SRL 1CH 10-UMAX
Expanded Description 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX11205
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 13.75
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

16:49:02 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,72000 13,72
10 13,03400 130,34
50 12,94160 647,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11205BEUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,42360
Send Feedback