Add To Favorites
Product Overview
Digi-Key Part Number MAX11201AEUB+-ND
Quantity Available 188
Can ship immediately

Factory Stock ?: 28.650
Manufacturer

Manufacturer Part Number

MAX11201AEUB+

Description IC ADC 24BIT SRL 120SPS 10UMAX
Expanded Description 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 120
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

22:57:36 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,36000 21,36
10 20,30400 203,04
50 20,16300 1.008,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11201AEUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,31700
Send Feedback