Add To Favorites
Product Overview
Digi-Key Part Number LM4040DIX3-2.5+TCT-ND
Quantity Available 694
Can ship immediately
Manufacturer

Manufacturer Part Number

LM4040DIX3-2.5+T

Description IC VREF SHUNT 2.5V SC70
Expanded Description Shunt Voltage Reference IC ±1% 15mA SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 70µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names LM4040DIX3-2.5+TCT

14:56:13 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,15000 5,15
10 4,86500 48,65
25 3,87760 96,94
50 3,66600 183,30
100 3,38400 338,40
250 3,24300 810,75
500 3,10200 1.551,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4040DIX3-2.5+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,32650
  • Digi-Reel® ? : LM4040DIX3-2.5+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 799 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback