Add To Favorites
Product Overview
Digi-Key Part Number IH5042CWE+-ND
Quantity Available 98
Can ship immediately

Factory Stock ?: 10.902
Manufacturer

Manufacturer Part Number

IH5042CWE+

Description IC SWITCH SPDT 16SOIC
Expanded Description 1 Circuit IC Switch 2:1 80 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets IH5040-47
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 80 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 400ns, 200ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 46

10:08:55 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,68000 43,68
10 41,51000 415,10
25 38,71000 967,75
50 37,38000 1.869,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IH5042CWE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback