Add To Favorites
Product Overview
Digi-Key Part Number ICM7240IWE+-ND
Quantity Available 162
Can ship immediately

Factory Stock ?: 3.818
Manufacturer

Manufacturer Part Number

ICM7240IWE+

Description IC OSC BINARY CTC 15MHZ 16-SOIC
Expanded Description Counter/Timer Circuit (CTC), Binary IC 15MHz 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ICM7240-60
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Counter/Timer Circuit (CTC), Binary
Count 1 ~ 255
Frequency 15MHz
Voltage - Supply 2 V ~ 16 V
Current - Supply 700µA
Operating Temperature -20°C ~ 85°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 46

21:40:18 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,67000 26,67
10 25,34000 253,40
50 25,20000 1.260,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback