Add To Favorites
Product Overview
Digi-Key Part Number ICM7217IPI+-ND
Quantity Available 24
Can ship immediately

Factory Stock ?: 840
Manufacturer

Manufacturer Part Number

ICM7217IPI+

Description IC OSC UP/DWN CNTR 2MHZ 28-DIP
Expanded Description 4-Digit Up/Down Counter IC 2MHz 28-DIP (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ICM7217
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type 4-Digit Up/Down Counter
Count 9999
Frequency 2MHz
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 200mA
Operating Temperature -20°C ~ 85°C
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 14

00:34:05 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 69,51000 69,51
10 66,92000 669,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback