Add To Favorites
Product Overview
Digi-Key Part Number ICL7660CSA+TCT-ND
Quantity Available 5.197
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

ICL7660CSA+T

Description IC REG SWTCHD CAP INV 20MA 8SOIC
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) -Vin, nVin, Vin/2
Voltage - Output (Max) -
Current - Output 20mA
Frequency - Switching 10kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL7660CSA+TCT

17:39:05 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,93000 21,93
10 20,65700 206,57
25 16,56760 414,19
50 15,72160 786,08
100 14,45250 1.445,25
250 13,74752 3.436,88
500 13,25400 6.627,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7660CSA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 9,94053
  • Digi-Reel® ? : ICL7660CSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.197 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ICL7660CSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.910 - Immediate
  • Unit Price: 22,84000
Send Feedback