Add To Favorites
Product Overview
Digi-Key Part Number ICL7621DCSA+-ND
Quantity Available 497
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7621DCSA+

Description IC OPAMP GP 480KHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ICL761x-764x
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1159 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.16 V/µs
Gain Bandwidth Product 480kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 15mV
Current - Supply 100µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2 V ~ 16 V, ±1 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

05:25:37 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,79000 13,79
10 13,10400 131,04
50 13,03120 651,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7621DCSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,50928
Send Feedback