Add To Favorites
Product Overview
Digi-Key Part Number ICL7136CQH+D-ND
Quantity Available 151
Can ship immediately

Factory Stock ?: 392
Manufacturer

Manufacturer Part Number

ICL7136CQH+D

Description IC ADC 3.5 DIGIT W/LCD 44-PLCC
Expanded Description Display Driver 3.5 Digit 44-PLCC (16.59x16.59)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Display Driver
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 9V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 28
Other Names ICL7136CQHD

14:33:17 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,26000 50,26
10 47,74700 477,47
50 47,39140 2.369,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7136CQH+TD-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: 38,37750
Send Feedback