Add To Favorites
Product Overview
Digi-Key Part Number ICL7129ACPL+2-ND
Quantity Available 412
Can ship immediately

Factory Stock ?: 520
Manufacturer

Manufacturer Part Number

ICL7129ACPL+2

Description IC ADC 4 1/2DGT W/LCD DVR 40-DIP
Expanded Description Display Driver 4.5 Digit 40-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Display Driver
Resolution (Bits) 4.5 Digit
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 6 V ~ 14 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
 
Additional Resources
Standard Package ? 10
Other Names ICL7129ACPL2

18:14:10 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 56,84000 56,84
10 53,99800 539,98
50 53,63960 2.681,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback