Add To Favorites
Product Overview
Digi-Key Part Number DS80C323-QCD+-ND
Quantity Available 307
Can ship immediately

Factory Stock ?: 112
Manufacturer

Manufacturer Part Number

DS80C323-QCD+

Description IC MCU 8BIT ROMLESS 44PLCC
Expanded Description 8051 80C Microcontroller IC 8-Bit 18MHz ROMless 44-PLCC (16.59x16.59)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series 80C
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 18MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 28
Other Names DS80C323QCD

12:44:16 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 57,19000 57,19
10 54,33400 543,34
25 50,12000 1.253,00
50 47,61400 2.380,70
100 43,12000 4.312,00
250 40,96400 10.241,00
1.000 29,90232 29.902,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS80C323-QCD+T&R-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 31,14832
Send Feedback