Add To Favorites
Product Overview
Digi-Key Part Number DS8023-RRX+-ND
Quantity Available 255
Can ship immediately

Factory Stock ?: 14.700
Manufacturer

Manufacturer Part Number

DS8023-RRX+

Description IC SMART CARD 28SOIC
Expanded Description Smart Card Interface 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Smart Card
Interface Analog
Voltage - Supply 2.7 V ~ 6 V
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Mounting Type Surface Mount
 
For Use With
Additional Resources
Standard Package ? 25

07:37:53 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,45000 25,45
10 24,18200 241,82
25 16,99040 424,76
50 16,14460 807,23
100 12,33750 1.233,75
250 11,70300 2.925,75
1.000 10,36357 10.363,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS8023-RRX+T&R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,36350
Send Feedback