Add To Favorites
Product Overview
Digi-Key Part Number DS8007-ENG+-ND
Quantity Available 365
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

DS8007-ENG+

Description IC SMRT CARD READER INTFC 48LQFP
Expanded Description Smart Card Interface 48-LQFP/48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Applications Smart Card
Interface Parallel
Voltage - Supply 2.7 V ~ 6 V
Package / Case 48-LQFP
Supplier Device Package 48-LQFP/48-TQFP (7x7)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 250

09:33:35 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,06000 50,06
10 47,58800 475,88
25 33,34640 833,66
50 31,65460 1.582,73
100 24,18150 2.418,15
250 22,98300 5.745,75
1.000 20,44500 20.445,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback