Add To Favorites
Product Overview
Digi-Key Part Number DS4M200D+33-ND
Quantity Available 0

Factory Stock ?: 1.380
Manufacturer

Manufacturer Part Number

DS4M200D+33

Description IC OSC CLOCK 200MHZ 10-LCCC
Expanded Description Clock Oscillator IC 200MHz 10-LCCC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Oscillator
Count -
Frequency 200MHz
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 74mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-LCCC Exposed Pad
Supplier Device Package 10-LCCC (5x3.2)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 30
Other Names DS4M200D33

08:23:57 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 175,42000 175,42
10 166,67000 1.666,70
25 153,79000 3.844,75
50 146,09000 7.304,50
100 132,23000 13.223,00
250 125,65056 31.412,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback