Add To Favorites
Product Overview
Digi-Key Part Number DS4M125D+33-ND
Quantity Available 295
Can ship immediately

Factory Stock ?: 1.110
Manufacturer

Manufacturer Part Number

DS4M125D+33

Description IC OSC CLOCK 125MHZ 10-LCCC
Expanded Description Clock Oscillator IC 125MHz 10-LCCC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Oscillator
Count -
Frequency 125MHz
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 74mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-LCCC Exposed Pad
Supplier Device Package 10-LCCC (5x3.2)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 30
Other Names DS4M125D33

06:36:11 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 143,36000 143,36
10 136,19200 1.361,92
25 125,72000 3.143,00
50 119,43400 5.971,70
100 108,08000 10.808,00
250 102,67628 25.669,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback