Add To Favorites
Product Overview
Digi-Key Part Number DS4550E+-ND
Quantity Available 126
Can ship immediately

Factory Stock ?: 2.146
Manufacturer

Manufacturer Part Number

DS4550E+

Description IC I/O EXPANDER I2C 9B 20TSSOP
Expanded Description I/O Expander 9 I²C, JTAG 400kHz 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 9
Interface I²C, JTAG
Interrupt Output No
Features EEPROM, POR
Output Type Open Drain
Current - Output Source/Sink 16mA
Frequency - Clock 400kHz
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74

09:29:45 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,06000 28,06
10 26,64900 266,49
25 24,60440 615,11
50 23,40600 1.170,30
100 21,15000 2.115,00
250 20,09252 5.023,13
1.000 14,66400 14.664,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS4550E+T&R-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback