Add To Favorites
Product Overview
Digi-Key Part Number DS3150TN+-ND
Quantity Available 172
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

DS3150TN+

Description IC LIU T3/E3/STS-1 48LQFP
Expanded Description Telecom IC Line Interface Unit (LIU) 48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Function Line Interface Unit (LIU)
Interface LIU
Number of Circuits 1
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply -
Power (Watts) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
Includes -
 
Additional Resources
Standard Package ? 250

03:32:29 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 234,50000 234,50
10 222,77500 2.227,75
25 183,61280 4.590,32
50 174,42880 8.721,44
250 169,10908 42.277,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback