Add To Favorites
Product Overview
Digi-Key Part Number DS3112+-ND
Quantity Available 77
Can ship immediately

Factory Stock ?: 40
Manufacturer

Manufacturer Part Number

DS3112+

Description IC MUX TEMPE T3/E3 256-BGA
Expanded Description Telecom IC 256-PBGA (27x27)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Function -
Interface Parallel/Serial
Number of Circuits -
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 150mA
Power (Watts) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 256-BGA
Supplier Device Package 256-PBGA (27x27)
Includes -
 
Additional Resources
Standard Package ? 40

10:21:50 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 866,60000 866,60
10 823,27000 8.232,70
25 678,65000 16.966,25
50 644,70420 32.235,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback