Add To Favorites
Product Overview
Digi-Key Part Number DS2784G+-ND
Quantity Available 486
Can ship immediately

Factory Stock ?: 180
Manufacturer

Manufacturer Part Number

DS2784G+

Description IC FUEL GAUGE STND-ALONE 14-TDFN
Expanded Description Battery Multi-Function Controller IC Lithium-Ion/Polymer 14-TDFN-EP (3x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Multi-Function Controller
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection Over Current, Over/Under Voltage, Short Circuit
Interface 1-Wire
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x5)
 
Additional Resources
Standard Package ? 60

23:13:20 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 68,46000 68,46
10 65,00100 650,01
25 47,37600 1.184,40
50 44,97900 2.248,95
100 31,58400 3.158,40
250 31,37280 7.843,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2784G+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 26,57858
Send Feedback