Add To Favorites
Product Overview
Digi-Key Part Number DS2782G+-ND
Quantity Available 214
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2782G+

Description IC FUEL GAUGE BATT 10-TDFN
Expanded Description Battery Battery Monitor IC Lithium-Ion/Polymer 10-TDFN-EP (3x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

22:36:44 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,07000 49,07
10 46,60100 466,01
25 33,98120 849,53
50 32,28900 1.614,45
100 22,63050 2.263,05
250 22,48980 5.622,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2782G+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,10558
Send Feedback