Add To Favorites
Product Overview
Digi-Key Part Number DS2148T+-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2148T+

Description IC LIU E1/T1/J1 5V 44-TQFP
Expanded Description Telecom IC Line Interface Unit (LIU) 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Function Line Interface Unit (LIU)
Interface LIU
Number of Circuits 1
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 95mA
Power (Watts) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Includes -
 
Additional Resources
Standard Package ? 160

02:18:11 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 96,30000 96,30
10 91,50900 915,09
25 75,43520 1.885,88
50 71,62800 3.581,40
250 69,44280 17.360,70
1.000 59,22049 59.220,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback