Add To Favorites
Product Overview
Digi-Key Part Number DS1833Z-15+-ND
Quantity Available 35
Can ship immediately

Factory Stock ?: 68.325
Manufacturer

Manufacturer Part Number

DS1833Z-15+

Description IC 4.125V HI ACT 15% SOT223
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-223-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1833
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 250 ms Minimum
Voltage - Threshold 4.125V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
 
Additional Resources
Standard Package ? 75

21:43:25 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,25000 26,25
10 24,92000 249,20
25 17,50000 437,50
50 16,66000 833,00
100 12,74000 1.274,00
250 12,11000 3.027,50
1.000 10,71007 10.710,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1833Z-15+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,41006
Send Feedback