Add To Favorites
Product Overview
Digi-Key Part Number DS1816R-20+T&RCT-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 45.000
Manufacturer

Manufacturer Part Number

DS1816R-20+T&R

Description IC 2.55V O-D 20% SOT23-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1816
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.55V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names DS1816R-20+T&RCT

18:57:32 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,01000 17,01
10 16,06500 160,65
25 12,85200 321,30
50 12,20940 610,47
100 11,24550 1.124,55
250 10,66716 2.666,79
500 10,28160 5.140,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1816R-20+T&RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Factory Stock ?
  • Unit Price: 7,71402
  • Digi-Reel® ? : DS1816R-20+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
    45.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback