Add To Favorites
Product Overview
Digi-Key Part Number DS1747P-70IND+-ND
Quantity Available 93
Can ship immediately

Factory Stock ?: 440
Manufacturer

Manufacturer Part Number

DS1747P-70IND+

Description IC RTC CLK/CALENDAR PAR 34-PCM
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 34-PowerCap™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 512KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 3V
Current - Timekeeping (Max) 4mA @ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
Additional Resources
Standard Package ? 40
Other Names DS1747P70IND

03:10:59 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 364,49000 364,49
10 346,26900 3.462,69
25 319,62000 7.990,50
50 303,63900 15.181,95
100 274,75070 27.475,07
250 261,01208 65.253,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback