Add To Favorites
Product Overview
Digi-Key Part Number DS1624+-ND
Quantity Available 124
Can ship immediately

Factory Stock ?: 1.950
Manufacturer

Manufacturer Part Number

DS1624+

Description SENSOR TEMPERATURE I2C 8DIP
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

21:34:07 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 51,18000 51,18
10 49,35000 493,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback