Add To Favorites
Product Overview
Digi-Key Part Number DS1554-70IND+-ND
Quantity Available 163
Can ship immediately

Factory Stock ?: 8.261
Manufacturer

Manufacturer Part Number

DS1554-70IND+

Description IC RTC CLK/CALENDAR PAR 32-EDIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 32-DIP Module (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size 32KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 6mA @ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 11
Other Names DS155470IND

06:30:28 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 255,78000 255,78
10 242,97000 2.429,70
25 224,35000 5.608,75
50 213,15000 10.657,50
100 192,85070 19.285,07
250 183,19056 45.797,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback