Add To Favorites
Product Overview
Digi-Key Part Number DS1553WP-120+-ND
Quantity Available 196
Can ship immediately

Factory Stock ?: 760
Manufacturer

Manufacturer Part Number

DS1553WP-120+

Description IC RTC CLK/CALENDAR PAR 34-PCM
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 34-PowerCap™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size 8KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery 3V
Current - Timekeeping (Max) 2mA @ 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
Additional Resources
Standard Package ? 40
Other Names DS1553WP120

19:03:57 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 198,95000 198,95
10 189,01100 1.890,11
25 174,41720 4.360,43
50 165,67640 8.283,82
100 149,95420 14.995,42
250 142,48080 35.620,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback