Add To Favorites
Product Overview
Digi-Key Part Number DS1511Y+-ND
Quantity Available 555
Can ship immediately

Factory Stock ?: 6.624
Manufacturer

Manufacturer Part Number

DS1511Y+

Description IC RTC CLK/CALENDAR PAR 28-EDIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-DIP Module (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K
Memory Size 256B
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 5mA @ 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
 
Additional Resources
Standard Package ? 12

14:47:23 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 141,68000 141,68
10 134,59600 1.345,96
25 124,25000 3.106,25
50 118,03820 5.901,91
100 106,82070 10.682,07
250 101,47900 25.369,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback