Add To Favorites
Product Overview
Digi-Key Part Number DS1372U+-ND
Quantity Available 629
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1372U+

Description IC RTC BINARY CNT I2C 8-USOP
Expanded Description Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Binary Counter
Features Alarm, Square Wave Output, Watchdog Timer
Memory Size -
Time Format Binary
Date Format Binary
Interface I²C, 2-Wire Serial
Voltage - Supply 2.4 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.8µA @ 2.4V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

09:44:51 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,25000 19,25
10 18,26000 182,60
25 16,84960 421,24
50 16,00360 800,18
100 14,52300 1.452,30
250 13,81800 3.454,50
1.000 10,08150 10.081,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1372U+T&R-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,09457
Send Feedback