Add To Favorites
Product Overview
Digi-Key Part Number DS1343E-33+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DS1343E-33+

Description IC RTC CLK/CALENDAR SPI 20-TSSOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger
Memory Size 96B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 3 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 5.5 V
Current - Timekeeping (Max) 120µA ~ 160µA @ 3.63V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 74
Other Names DS1343E33

21:49:29 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,09000 31,09
10 29,54000 295,40
25 27,21320 680,33
50 25,87360 1.293,68
100 23,40600 2.340,60
250 22,20752 5.551,88
1.000 16,21507 16.215,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1343E-33+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,59356
Send Feedback