Add To Favorites
Product Overview
Digi-Key Part Number DS1338U-3+-ND
Quantity Available 966
Can ship immediately

Factory Stock ?: 1.900
Manufacturer

Manufacturer Part Number

DS1338U-3+

Description IC RTC CLK/CALENDAR I2C 8-USOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Square Wave Output
Memory Size 56B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 200µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50
Other Names DS1338U3

09:41:38 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,76000 23,76
10 22,56000 225,60
25 20,86800 521,70
50 19,81060 990,53
100 17,90700 1.790,70
250 16,99052 4.247,63
1.000 12,40807 12.408,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1338U-3+T&R-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 10,78650
Send Feedback