Add To Favorites
Product Overview
Digi-Key Part Number DS1338C-3#-ND
Quantity Available 50
Can ship immediately

Factory Stock ?: 4.784
Manufacturer

Manufacturer Part Number

DS1338C-3#

Description IC RTC CLK/CALENDAR I2C 16-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Square Wave Output
Memory Size 56B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 200µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 46
Other Names DS1338C3

17:34:02 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,78000 38,78
10 36,84100 368,41
25 34,02000 850,50
50 32,31900 1.615,95
100 29,19000 2.919,00
250 27,73036 6.932,59
1.000 20,30616 20.306,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback