Add To Favorites
Product Overview
Digi-Key Part Number DS1315S-33+-ND
Quantity Available 147
Can ship immediately

Factory Stock ?: 92
Manufacturer

Manufacturer Part Number

DS1315S-33+

Description IC RTC PHANTOM PAR 16-SOIC
Expanded Description Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Phantom Time Chip
Features Leap Year
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 1.1mA @ 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46
Other Names DS1315S33

06:24:14 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 129,43000 129,43
10 122,95500 1.229,55
25 113,47000 2.836,75
50 107,79580 5.389,79
100 97,58070 9.758,07
250 92,70100 23.175,25
1.000 67,68776 67.687,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1315S-33+T&R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 60,91848
Send Feedback