Add To Favorites
Product Overview
Digi-Key Part Number DS1302Z+CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DS1302Z+T&R

Description IC RTC CLK/CALENDAR SER 8-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Trickle-Charger
Memory Size 31B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 5.5 V
Current - Timekeeping (Max) 0.3µA ~ 1µA @ 2V ~ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1302Z+CT

17:09:57 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,10000 23,10
10 21,77000 217,70
25 17,43000 435,75
50 16,52000 826,00
100 15,26000 1.526,00
250 14,49000 3.622,50
500 13,93000 6.965,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1302Z+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.109 - Immediate
  • Unit Price: 22,96000
  • Tape & Reel (TR) ? : DS1302Z+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 10,45296
  • Digi-Reel® ? : DS1302Z+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback