Add To Favorites
Product Overview
Digi-Key Part Number DS1249Y-70#-ND
Quantity Available 123
Can ship immediately

Factory Stock ?: 225
Manufacturer

Manufacturer Part Number

DS1249Y-70#

Description IC NVSRAM 2MBIT 70NS 32EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Memory Format NVSRAM
Memory Type Non-Volatile
Memory Size 2Mb (256K x 8)
Speed 70ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
 
Additional Resources
Standard Package ? 9

15:51:29 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 520,73000 520,73
10 494,72500 4.947,25
25 456,61000 11.415,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback