Add To Favorites
Product Overview
Digi-Key Part Number DS1225AD-85+-ND
Quantity Available 110
Can ship immediately

Factory Stock ?: 144
Manufacturer

Manufacturer Part Number

DS1225AD-85+

Description IC NVSRAM 64KBIT 85NS 28EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type NVSRAM (Non-Volatile SRAM)
Memory Size 64K (8K x 8)
Speed 85ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
 
Additional Resources
Standard Package ? 12

03:19:42 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 146,85000 146,85
10 139,52000 1.395,20
25 128,73320 3.218,33
50 122,31760 6.115,88
100 110,68500 11.068,50
250 105,11608 26.279,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback