Add To Favorites
Product Overview
Digi-Key Part Number DS1225AB-170+-ND
Quantity Available 190
Can ship immediately

Factory Stock ?: 216
Manufacturer

Manufacturer Part Number

DS1225AB-170+

Description IC NVSRAM 64KBIT 170NS 28EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Memory Format NVSRAM
Memory Type Non-Volatile
Memory Size 64Kb (8K x 8)
Speed 170ns
Interface Parallel
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
 
Additional Resources
Standard Package ? 12
Other Names DS1225AB170

04:22:41 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 163,94000 163,94
10 155,77100 1.557,71
25 143,76040 3.594,01
50 136,59800 6.829,90
100 123,58500 12.358,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback