Add To Favorites
Product Overview
Digi-Key Part Number DS1225AB-150+-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1225AB-150+

Description IC NVSRAM 64KBIT 150NS 28EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Memory Format NVSRAM
Memory Type Non-Volatile
Memory Size 64Kb (8K x 8)
Speed 150ns
Interface Parallel
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
 
Additional Resources
Standard Package ? 12

11:18:02 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 162,19000 162,19
10 154,07700 1.540,77
25 142,22040 3.555,51
50 135,13500 6.756,75
100 122,27670 12.227,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback