Add To Favorites
Product Overview
Digi-Key Part Number DS1220AD-150+-ND
Quantity Available 133
Can ship immediately

Factory Stock ?: 630
Manufacturer

Manufacturer Part Number

DS1220AD-150+

Description IC NVSRAM 16KBIT 150NS 24EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Memory Format NVSRAM
Memory Type Non-Volatile
Memory Size 16Kb (2K x 8)
Speed 150ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 24-DIP Module (0.600", 15.24mm)
Supplier Device Package 24-EDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names DS1220AD150

18:22:00 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 124,53000 124,53
10 118,27200 1.182,72
25 109,18600 2.729,65
50 103,71900 5.185,95
100 93,86370 9.386,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback