Add To Favorites
Product Overview
Digi-Key Part Number DS1135LZ-20+-ND
Quantity Available 121
Can ship immediately

Factory Stock ?: 12.400
Manufacturer

Manufacturer Part Number

DS1135LZ-20+

Description IC DELAY LINE 20NS 8SOIC
Expanded Description Delay Line IC Multiple, NonProgrammable 20ns 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Multiple, NonProgrammable
Delay to 1st Tap 20ns
Tap Increment -
Available Total Delays 20ns
Number of Independent Delays 3
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names DS1135LZ20

21:29:26 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 63,91000 63,91
10 60,69000 606,90
25 50,05000 1.251,25
50 47,53000 2.376,50
250 46,06028 11.515,07
1.000 38,50014 38.500,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1135LZ-20+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 38,81304
Send Feedback