Add To Favorites
Product Overview
Digi-Key Part Number DS1100Z-60+-ND
Quantity Available 570
Can ship immediately

Factory Stock ?: 13.200
Manufacturer

Manufacturer Part Number

DS1100Z-60+

Description IC DELAY LINE 5TAP 60NS 8SOIC
Expanded Description Delay Line IC Nonprogrammable 5 Tap 60ns 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1100
Mfg Application Notes Decoupling Requirements for the DS1077/DS1085 EconOscillators
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1187 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 5
Function Nonprogrammable
Delay to 1st Tap 12ns
Tap Increment 12ns
Available Total Delays 60ns
Number of Independent Delays 1
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names DS1100Z60

17:48:00 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,56000 33,56
10 31,86600 318,66
25 26,29640 657,41
50 24,95700 1.247,85
250 24,25200 6.063,00
1.000 20,65664 20.656,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1100Z-60+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,86806
Send Feedback